Add To Favorites
Photo Not Available
8LT721F41PB 41 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.44000 $93.44
10 78.34900 $783.49
25 75.90040 $1,897.51
50 71.00360 $3,550.18
100 67.08620 $6,708.62
250 65.12744 $16,281.86
500 63.65840 $31,829.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-22605-ND
Copy   1792-22605-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT721F41PB

Copy   8LT721F41PB
Description 8LT 41C 41#20 PIN J/N
Copy   8LT 41C 41#20 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Male Pins Crimp

Copy   41 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-22605

18:59:10 12/9/2018