Add To Favorites
Photo Not Available
8LT721F16SN 16 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.72000 $96.72
10 81.10400 $811.04
25 75.81200 $1,895.30
50 70.92100 $3,546.05
100 67.00810 $6,700.81
250 65.05164 $16,262.91
500 63.58430 $31,792.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-22559-ND
Copy   1792-22559-ND
Quantity Available Supplier Direct Ship : 29
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT721F16SN

Copy   8LT721F16SN
Description 8LT 16C 16#16 SKT J/N
Copy   8LT 16C 16#16 SKT J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   16 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 16
Shell Size - Insert 21-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-22559

05:07:02 12/13/2018