Add To Favorites
Photo Not Available
8LT721F16PB 16 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.34000 $92.34
10 77.42400 $774.24
25 75.00440 $1,875.11
50 70.16560 $3,508.28
100 66.29430 $6,629.43
250 64.35872 $16,089.68
500 62.90700 $31,453.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-22551-ND
Copy   1792-22551-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT721F16PB

Copy   8LT721F16PB
Description 8LT 16C 16#16 PIN J/N
Copy   8LT 16C 16#16 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Receptacle, Male Pins Crimp

Copy   16 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 16
Shell Size - Insert 21-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-22551

05:33:06 12/13/2018