Add To Favorites
Photo Not Available
8LT721F11PB 11 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.82000 $93.82
10 88.30200 $883.02
25 85.54280 $2,138.57
50 80.02400 $4,001.20
100 75.60890 $7,560.89
250 73.40136 $18,350.34
500 71.74570 $35,872.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-22533-ND
Copy   1792-22533-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT721F11PB

Copy   8LT721F11PB
Description 8LT 11C 11#12 PIN J/N
Copy   8LT 11C 11#12 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Receptacle, Male Pins Crimp

Copy   11 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 11
Shell Size - Insert 21-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-22533

21:46:44 12/10/2018