Add To Favorites
Photo Not Available
8LT711F02PN-LC 2 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.79000 $90.79
10 76.12600 $761.26
25 73.74760 $1,843.69
50 68.98960 $3,449.48
100 65.18320 $6,518.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-21526-ND
Copy   1792-21526-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT711F02PN-LC

Copy   8LT711F02PN-LC
Description CONN RCPT HSNG MALE 2POS PNL MNT
Copy   CONN RCPT HSNG MALE 2POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle Housing Panel Mount

Copy   2 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-21526

07:03:52 10/19/2018