Add To Favorites
Photo Not Available
8LT525B61SA 61 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.55000 $116.55
10 109.69800 $1,096.98
25 106.26960 $2,656.74
50 99.41340 $4,970.67
100 93.92860 $9,392.86
250 91.18612 $22,796.53
500 89.12930 $44,564.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-21123-ND
Copy   1792-21123-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT525B61SA

Copy   8LT525B61SA
Description 8LT 61C 61#20 SKT PLUG
Copy   8LT 61C 61#20 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position Circular Connector Plug, Female Sockets Crimp

Copy   61 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 61
Shell Size - Insert 25-61
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-21123

13:09:30 10/20/2018