Add To Favorites
Photo Not Available
8LT525B61PC 61 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.30000 $116.30
10 109.46100 $1,094.61
25 106.04000 $2,651.00
50 99.19880 $4,959.94
100 93.72580 $9,372.58
250 90.98928 $22,747.32
500 88.93690 $44,468.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-21117-ND
Copy   1792-21117-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT525B61PC

Copy   8LT525B61PC
Description 8LT 61C 61#20 PIN PLUG
Copy   8LT 61C 61#20 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position Circular Connector Plug, Male Pins Crimp

Copy   61 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 61
Shell Size - Insert 25-61
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-21117

13:08:38 12/13/2018