Add To Favorites
Photo Not Available
8LT525B43PN 43 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 124.87000 $124.87
10 104.70600 $1,047.06
25 101.43360 $2,535.84
50 94.88940 $4,744.47
100 89.65420 $8,965.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-21051-ND
Copy   1792-21051-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT525B43PN

Copy   8LT525B43PN
Description 8LT 43C 23#20 20#16 PIN PLUG
Copy   8LT 43C 23#20 20#16 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

43 Position Circular Connector Plug, Male Pins Crimp

Copy   43 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 43
Shell Size - Insert 25-43
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-21051

23:27:33 1/16/2019