Add To Favorites
Photo Not Available
8LT523F53SC 53 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.14000 $125.14
10 117.78200 $1,177.82
25 114.10160 $2,852.54
50 106.74040 $5,337.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-20739-ND
Copy   1792-20739-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT523F53SC

Copy   8LT523F53SC
Description 8LT 53C 53#20 SKT PLUG
Copy   8LT 53C 53#20 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

53 Position Circular Connector Plug, Female Sockets Crimp

Copy   53 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 53
Shell Size - Insert 23-53
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-20739

03:00:12 1/22/2019