Add To Favorites
Photo Not Available
8LT515Z97PA 12 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.49000 $118.49
10 99.35200 $993.52
25 96.24720 $2,406.18
50 90.03780 $4,501.89
100 85.07020 $8,507.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-19632-ND
Copy   1792-19632-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT515Z97PA

Copy   8LT515Z97PA
Description 8LT 12C 8#20 4#16 PIN PLUG
Copy   8LT 12C 8#20 4#16 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug, Male Pins Crimp

Copy   12 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 12
Shell Size - Insert 15-97
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-19632

09:21:49 1/21/2019