Add To Favorites
Photo Not Available
8LT315Z97SA 12 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.98000 $87.98
10 73.77000 $737.70
25 71.46440 $1,786.61
50 66.85380 $3,342.69
100 63.16520 $6,316.52
250 61.32100 $15,330.25
500 59.93780 $29,968.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-16986-ND
Copy   1792-16986-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT315Z97SA

Copy   8LT315Z97SA
Description 8LT 12C 8#20 4#16 SKT RECP
Copy   8LT 12C 8#20 4#16 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   12 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 12
Shell Size - Insert 15-97
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-16986

20:02:09 10/23/2018