Add To Favorites
Photo Not Available
8LT315Z97PA 12 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.36000 $89.36
10 74.92800 $749.28
25 72.58640 $1,814.66
50 67.90360 $3,395.18
100 64.15710 $6,415.71
250 62.28392 $15,570.98
500 60.87900 $30,439.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-16982-ND
Copy   1792-16982-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT315Z97PA

Copy   8LT315Z97PA
Description 8LT 12C 8#20 4#16 PIN RECP
Copy   8LT 12C 8#20 4#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Receptacle, Male Pins Crimp

Copy   12 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 12
Shell Size - Insert 15-97
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-16982

12:25:10 10/21/2018