Add To Favorites
Photo Not Available
8LT315Z19PA 19 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.69000 $88.69
10 83.47000 $834.70
25 80.86200 $2,021.55
50 75.64500 $3,782.25
100 71.47150 $7,147.15
250 69.38476 $17,346.19
500 67.81970 $33,909.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-16958-ND
Copy   1792-16958-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT315Z19PA

Copy   8LT315Z19PA
Description 8LT 19C 19#20 PIN RECP
Copy   8LT 19C 19#20 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Male Pins Crimp

Copy   19 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 19
Shell Size - Insert 15-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-16958

19:45:45 10/17/2018