Add To Favorites
Photo Not Available
8LT315Z15SA 15 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.29000 $91.29
10 76.55000 $765.50
25 74.15840 $1,853.96
50 69.37380 $3,468.69
100 65.54630 $6,554.63
250 63.63252 $15,908.13
500 62.19720 $31,098.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-16938-ND
Copy   1792-16938-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT315Z15SA

Copy   8LT315Z15SA
Description 8LT 15C 14#20 1#16 SKT RECP
Copy   8LT 15C 14#20 1#16 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   15 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 15
Shell Size - Insert 15-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-16938

12:24:50 10/22/2018