Add To Favorites
Photo Not Available
8LT025F29SB 29 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.45000 $117.45
10 98.48200 $984.82
25 95.40400 $2,385.10
50 89.24900 $4,462.45
100 84.32490 $8,432.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-15644-ND
Copy   1792-15644-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT025F29SB

Copy   8LT025F29SB
Description 8LT 29C 29#16 SKT RECP
Copy   8LT 29C 29#16 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

29 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   29 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 29
Shell Size - Insert 25-29
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-15644

19:46:29 1/22/2019