Add To Favorites
Photo Not Available
8LT017B35SN 55 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.05000 $92.05
10 77.18100 $771.81
25 72.14480 $1,803.62
50 63.06480 $3,153.24
100 59.58540 $5,958.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-14791-ND
Copy   1792-14791-ND
Quantity Available Supplier Direct Ship : 80
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT017B35SN

Copy   8LT017B35SN
Description 8LT 55C 55#22D SKT RECP
Copy   8LT 55C 55#22D SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   55 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 55
Shell Size - Insert 17-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-14791

04:54:36 10/17/2018