Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 1792-13785-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

8D725F29PA

Description 8D 29C 29#16 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

29 Position Circular Connector Receptacle, Male Pins Crimp

Documents & Media
Datasheets 8D Series Catalog
8D725F29PA-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 29
Shell Size - Insert 25-29
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation A
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Current Rating 13A
Voltage - Rated -
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-13785

01:47:53 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.53000 $117.53
10 110.61800 $1,106.18
25 107.16080 $2,679.02
50 100.24720 $5,012.36
100 94.71630 $9,471.63
250 91.95088 $22,987.72
500 89.87680 $44,938.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback