Add To Favorites
Photo Not Available
8D723W54SA-LC 53 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.80000 $110.80
10 92.90400 $929.04
25 86.84360 $2,171.09
50 81.24060 $4,062.03
100 76.75840 $7,675.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-13618-ND
Copy   1792-13618-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D723W54SA-LC

Copy   8D723W54SA-LC
Description CONN RCPT HSG FMALE 53POS PNL MT
Copy   CONN RCPT HSG FMALE 53POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

53 Position Circular Connector Receptacle Housing Panel Mount

Copy   53 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets 8D Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 53
Shell Size - Insert 23-54
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (4), 16 (9), 22D (40)
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-13618

10:07:42 10/22/2018