Add To Favorites
Photo Not Available
8D715Z35PN 37 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.85000 $90.85
10 76.17900 $761.79
25 71.20840 $1,780.21
50 62.24700 $3,112.35
100 58.81270 $5,881.27
250 57.09556 $14,273.89
500 55.80770 $27,903.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-12819-ND
Copy   1792-12819-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D715Z35PN

Copy   8D715Z35PN
Description 8D 37C 37#22D PIN J/N
Copy   8D 37C 37#22D PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Male Pins Crimp

Copy   37 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
8D715Z35PN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 37
Shell Size - Insert 15-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-12819

01:54:28 12/11/2018