Add To Favorites
Photo Not Available
8D715Z19PN 19 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.49000 $88.49
10 74.19800 $741.98
25 69.35760 $1,733.94
50 60.62880 $3,031.44
100 57.28380 $5,728.38
250 55.61128 $13,902.82
500 54.35690 $27,178.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-12801-ND
Copy   1792-12801-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D715Z19PN

Copy   8D715Z19PN
Description 8D 19C 19#20 PIN J/N
Copy   8D 19C 19#20 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Male Pins Crimp

Copy   19 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
8D715Z19PN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 19
Shell Size - Insert 15-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-12801

18:47:15 10/17/2018