Add To Favorites
Photo Not Available
8D715Z18PN 18 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.12000 $88.12
10 73.88800 $738.88
25 69.06800 $1,726.70
50 60.37520 $3,018.76
100 57.04410 $5,704.41
250 55.37856 $13,844.64
500 54.12940 $27,064.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-12783-ND
Copy   1792-12783-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D715Z18PN

Copy   8D715Z18PN
Description 8D 18C 18#20 PIN J/N
Copy   8D 18C 18#20 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Circular Connector Receptacle, Male Pins Crimp

Copy   18 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
8D715Z18PN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 18
Shell Size - Insert 15-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-12783

00:33:28 10/19/2018