Add To Favorites
Photo Not Available
8D715Z15SN 15 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.19000 $93.19
10 78.14400 $781.44
25 73.04520 $1,826.13
50 63.85220 $3,192.61
100 60.32930 $6,032.93
250 58.56788 $14,641.97
500 57.24680 $28,623.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-12771-ND
Copy   1792-12771-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D715Z15SN

Copy   8D715Z15SN
Description 8D 15C 14#20 1#16 SKT J/N
Copy   8D 15C 14#20 1#16 SKT J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   15 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8D Series Catalog
8D715Z15SN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 15
Shell Size - Insert 15-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-12771

18:45:38 10/17/2018