Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 1792-12769-ND
Quantity Available Supplier Direct Ship : 20
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

8D715Z15SC

Description 8D 15C 14#20 1#16 SKT J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position Circular Connector Receptacle, Female Sockets Crimp

Documents & Media
Datasheets 8D Series Catalog
8D715Z15SC-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 15
Shell Size - Insert 15-15
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation C
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Current Rating 7.5A, 13A
Voltage - Rated -
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-12769

17:45:34 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.60000 $110.60
10 92.73600 $927.36
25 89.83800 $2,245.95
50 84.04200 $4,202.10
100 79.40520 $7,940.52
250 77.08680 $19,271.70
500 75.34800 $37,674.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback