Add To Favorites
Photo Not Available
8D715Z15PN 15 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.16000 $93.16
10 78.11500 $781.15
25 73.01920 $1,825.48
50 63.82900 $3,191.45
100 60.30740 $6,030.74
250 58.54660 $14,636.65
500 57.22600 $28,613.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-12765-ND
Copy   1792-12765-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D715Z15PN

Copy   8D715Z15PN
Description 8D 15C 14#20 1#16 PIN J/N
Copy   8D 15C 14#20 1#16 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position Circular Connector Receptacle, Male Pins Crimp

Copy   15 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
8D715Z15PN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 15
Shell Size - Insert 15-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-12765

14:30:13 10/17/2018