Add To Favorites
Photo Not Available
8D711Z05PB-LC 5 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number 1792-12021-ND
Copy   1792-12021-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D711Z05PB-LC

Copy   8D711Z05PB-LC
Description CONN RCPT HSNG MALE 5POS PNL MNT
Copy   CONN RCPT HSNG MALE 5POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle Housing Panel Mount

Copy   5 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets 8D Series Catalog
8D711Z05PB-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-12021
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.66000 $96.66
10 90.97400 $909.74
25 88.13160 $2,203.29
50 82.44560 $4,122.28
100 77.89680 $7,789.68
250 75.62248 $18,905.62
500 73.91670 $36,958.35

Submit a request for quotation on quantities greater than those displayed.

08:07:19 9/26/2018