Add To Favorites
Photo Not Available
8D525W61SN 61 Position Circular Connector Plug, Female Sockets Crimp
Product Overview
Digi-Key Part Number 1792-11702-ND
Copy   1792-11702-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D525W61SN

Copy   8D525W61SN
Description 8D 61C 61#20 SKT PLUG
Copy   8D 61C 61#20 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position Circular Connector Plug, Female Sockets Crimp

Copy   61 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets 8D Series Catalog
8D525W61SN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 61
Shell Size - Insert 25-61
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-11702
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.98000 $114.98
10 96.40900 $964.09
25 90.12040 $2,253.01
50 78.77700 $3,938.85
100 69.85080 $6,985.08
250 67.81140 $16,952.85
500 66.28180 $33,140.90

Submit a request for quotation on quantities greater than those displayed.

16:02:28 9/25/2018