Add To Favorites
Photo Not Available
8D525W04SB-LC 56 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.46000 $95.46
10 89.84800 $898.48
25 87.04040 $2,176.01
50 81.42480 $4,071.24
100 76.93240 $7,693.24
250 74.68616 $18,671.54
500 73.00150 $36,500.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-11318-ND
Copy   1792-11318-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D525W04SB-LC

Copy   8D525W04SB-LC
Description CONN PLUG HSG FMALE 56POS INLINE
Copy   CONN PLUG HSG FMALE 56POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

56 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   56 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 8D Series Catalog
8D525W04SB-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 56
Shell Size - Insert 25-4
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (8), 20 (48)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-11318

19:18:14 10/21/2018