Add To Favorites
Photo Not Available
8D525M04PN 56 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.35000 $115.35
10 94.77700 $947.77
25 86.33520 $2,158.38
50 80.76500 $4,038.25
100 76.30900 $7,630.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8D525M04PN-ND
Copy   8D525M04PN-ND
Quantity Available Supplier Direct Ship : 149
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D525M04PN

Copy   8D525M04PN
Description 8D 56C 48#20 8#16 PIN PLUG
Copy   8D 56C 48#20 8#16 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

56 Position Circular Connector Plug, Male Pins Crimp

Copy   56 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Series III/EN3645 Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 56
Shell Size - Insert 25-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

04:17:58 12/11/2018