Add To Favorites
Photo Not Available
8D525F35SC-LC 128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.02000 $98.02
10 92.25300 $922.53
25 89.37000 $2,234.25
50 83.60420 $4,180.21
100 78.99150 $7,899.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-10972-ND
Copy   1792-10972-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D525F35SC-LC

Copy   8D525F35SC-LC
Description CONN PLUG HSG FMALE 128POS INLIN
Copy   CONN PLUG HSG FMALE 128POS INLIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 8D Series Catalog
8D525F35SC-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 128
Shell Size - Insert 25-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-10972

02:21:51 1/23/2019