Add To Favorites
Photo Not Available
8D525F07SN-LC 99 (97 + 2 Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.52000 $89.52
10 75.06100 $750.61
25 70.16400 $1,754.10
50 61.33220 $3,066.61
100 57.94830 $5,794.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-10757-ND
Copy   1792-10757-ND
Quantity Available Supplier Direct Ship : 66
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D525F07SN-LC

Copy   8D525F07SN-LC
Description CONN PLUG HSG FMALE 99POS INLINE
Copy   CONN PLUG HSG FMALE 99POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

99 (97 + 2 Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   99 (97 + 2 Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 8D Series Catalog
8D525F07SN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 99 (97 + 2 Triax)
Shell Size - Insert 25-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D (97), 8 Triax (2)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.890" (48.01mm)
Coupling Nut Material, Plating Aluminum, Nickel
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-10757

11:29:24 10/17/2018