Add To Favorites
Photo Not Available
8D521W41PD 41 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.00000 $112.00
10 105.40800 $1,054.08
25 102.11400 $2,552.85
50 95.52600 $4,776.30
100 90.25560 $9,025.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-10174-ND
Copy   1792-10174-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D521W41PD

Copy   8D521W41PD
Description 8D 41C 41#20 PIN PLUG
Copy   8D 41C 41#20 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Plug, Male Pins Crimp

Copy   41 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
8D521W41PD-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-10174

17:46:14 1/16/2019