Photo Not Available
8D521W39SB 39 Position Circular Connector Plug, Female Sockets Crimp
Product Overview
Digi-Key Part Number 1792-10150-ND
Copy   1792-10150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D521W39SB

Copy   8D521W39SB
Description 8D 39C 37#20 2#16 SKT PLUG
Copy   8D 39C 37#20 2#16 SKT PLUG
Detailed Description

39 Position Circular Connector Plug, Female Sockets Crimp

Copy   39 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets 8D Series Catalog
8D521W39SB-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 39
Shell Size - Insert 21-39
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-10150

00:16:23 1/23/2019