Add To Favorites
Photo Not Available
8D519Z18SN-LC 18 (14 + 4 Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.62000 $113.62
10 95.26900 $952.69
25 92.29160 $2,307.29
50 86.33740 $4,316.87
100 81.57390 $8,157.39
250 79.19220 $19,798.05
500 77.40590 $38,702.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-9773-ND
Copy   1792-9773-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D519Z18SN-LC

Copy   8D519Z18SN-LC
Description CONN PLUG HSG FMALE 18POS INLINE
Copy   CONN PLUG HSG FMALE 18POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 (14 + 4 Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   18 (14 + 4 Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 8D Series Catalog
8D519Z18SN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 18 (14 + 4 Triax)
Shell Size - Insert 19-18
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D (14), 8 Triax (4)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-9773

13:28:04 12/12/2018