Add To Favorites
Photo Not Available
8D519W28PD 28 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.69000 $113.69
10 95.33300 $953.33
25 92.35360 $2,308.84
50 86.39540 $4,319.77
100 81.62870 $8,162.87
250 79.24540 $19,811.35
500 77.45790 $38,728.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-9648-ND
Copy   1792-9648-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D519W28PD

Copy   8D519W28PD
Description 8D 28C 26#20 2#16 PIN PLUG
Copy   8D 28C 26#20 2#16 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

28 Position Circular Connector Plug, Male Pins Crimp

Copy   28 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
8D519W28PD-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 28
Shell Size - Insert 19-28
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-9648

03:29:02 10/21/2018