Add To Favorites
Photo Not Available
8D517W99SC 23 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.18000 $93.18
10 78.13100 $781.31
25 73.03440 $1,825.86
50 68.32260 $3,416.13
100 64.55300 $6,455.30
250 62.66828 $15,667.07
500 61.25470 $30,627.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-9224-ND
Copy   1792-9224-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D517W99SC

Copy   8D517W99SC
Description 8D 23C 21#20 2#16 SKT PLUG
Copy   8D 23C 21#20 2#16 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

23 Position Circular Connector Plug, Female Sockets Crimp

Copy   23 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets 8D Series Catalog
8D517W99SC-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 23
Shell Size - Insert 17-99
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-9224

15:59:56 12/16/2018