Add To Favorites
Photo Not Available
8D517W35SC-LC 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.07000 $91.07
10 76.36300 $763.63
25 73.97680 $1,849.42
50 69.20420 $3,460.21
100 65.38600 $6,538.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-9201-ND
Copy   1792-9201-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D517W35SC-LC

Copy   8D517W35SC-LC
Description CONN PLUG HSG FMALE 55POS INLINE
Copy   CONN PLUG HSG FMALE 55POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 8D Series Catalog
8D517W35SC-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 55
Shell Size - Insert 17-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.406" (35.71mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Cadmium
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-9201

20:47:55 10/15/2018