Add To Favorites
Photo Not Available
8D517W35PC 55 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.29000 $92.29
10 77.38900 $773.89
25 72.34000 $1,808.50
50 67.67300 $3,383.65
100 63.93930 $6,393.93
250 62.07244 $15,518.11
500 60.67230 $30,336.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-9192-ND
Copy   1792-9192-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D517W35PC

Copy   8D517W35PC
Description 8D 55C 55#22D PIN PLUG
Copy   8D 55C 55#22D PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Plug, Male Pins Crimp

Copy   55 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
8D517W35PC-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 55
Shell Size - Insert 17-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-9192

16:54:09 10/22/2018