Add To Favorites
Photo Not Available
8D517W26SC 26 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.77000 $90.77
10 76.10900 $761.09
25 71.14360 $1,778.59
50 66.55360 $3,327.68
100 62.88160 $6,288.16
250 61.04568 $15,261.42
500 59.66870 $29,834.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-9176-ND
Copy   1792-9176-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D517W26SC

Copy   8D517W26SC
Description 8D 26C 26#20 SKT PLUG
Copy   8D 26C 26#20 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Plug, Female Sockets Crimp

Copy   26 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets 8D Series Catalog
8D517W26SC-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 26
Shell Size - Insert 17-26
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-9176

07:43:22 10/21/2018