Add To Favorites
Photo Not Available
8D517W26PC 26 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.61000 $87.61
10 73.46600 $734.66
25 68.67280 $1,716.82
50 64.24220 $3,212.11
100 60.69790 $6,069.79
250 58.92564 $14,731.41
500 57.59650 $28,798.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-9168-ND
Copy   1792-9168-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D517W26PC

Copy   8D517W26PC
Description 8D 26C 26#20 PIN PLUG
Copy   8D 26C 26#20 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Plug, Male Pins Crimp

Copy   26 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
8D517W26PC-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 26
Shell Size - Insert 17-26
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-9168

09:16:21 10/18/2018