Add To Favorites
Photo Not Available
8D517F20PB 20 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.17000 $87.17
10 82.04200 $820.42
25 79.47800 $1,986.95
50 74.35020 $3,717.51
100 70.24810 $7,024.81
250 68.19708 $17,049.27
500 66.65880 $33,329.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8D517F20PB-ND
Copy   8D517F20PB-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D517F20PB

Copy   8D517F20PB
Description 8D 20C 16#22D 4#12 PIN PLUG
Copy   8D 20C 16#22D 4#12 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Circular Connector Plug, Male Pins Crimp

Copy   20 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Series III/EN3645 Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 20
Shell Size - Insert 17-20
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 5A, 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

05:49:01 12/18/2018