Add To Favorites
Photo Not Available
8D515Z05SN 5 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.72000 $93.72
10 78.58900 $785.89
25 73.46240 $1,836.56
50 64.21640 $3,210.82
100 56.93860 $5,693.86
250 55.27612 $13,819.03
500 54.02930 $27,014.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-8626-ND
Copy   1792-8626-ND
Quantity Available Supplier Direct Ship : 42
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D515Z05SN

Copy   8D515Z05SN
Description 8D 5C 5#16 SKT PLUG
Copy   8D 5C 5#16 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Crimp

Copy   5 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets 8D Series Catalog
8D515Z05SN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-8626

19:38:54 12/12/2018