Add To Favorites
Photo Not Available
8D509Z98PN 3 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.45000 $89.45
10 75.00600 $750.06
25 70.11280 $1,752.82
50 61.28860 $3,064.43
100 57.90720 $5,790.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-7090-ND
Copy   1792-7090-ND
Quantity Available Supplier Direct Ship : 37
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D509Z98PN

Copy   8D509Z98PN
Description 8D 3C 6#20 PIN PLUG
Copy   8D 3C 6#20 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Crimp

Copy   3 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
8D509Z98PN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 9-98
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-7090

23:34:44 12/18/2018