Add To Favorites
Photo Not Available
8D509Z35PN-LC 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.77000 $87.77
10 73.59200 $735.92
25 68.79040 $1,719.76
50 60.13300 $3,006.65
100 56.81530 $5,681.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-7073-ND
Copy   1792-7073-ND
Quantity Available Supplier Direct Ship : 39
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D509Z35PN-LC

Copy   8D509Z35PN-LC
Description CONN PLUG HSNG MALE 6POS INLINE
Copy   CONN PLUG HSNG MALE 6POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 8D Series Catalog
8D509Z35PN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 0.858" (21.79mm)
Coupling Nut Material, Plating Aluminum, Black Zinc Nickel
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-7073

19:39:45 10/15/2018