Add To Favorites
Photo Not Available
8D125ZC90PB-LC 46 (44 + 2 Triax) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.68000 $119.68
10 100.35500 $1,003.55
25 97.21920 $2,430.48
50 90.94700 $4,547.35
100 85.92910 $8,592.91
250 83.42028 $20,855.07
500 81.53860 $40,769.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-6909-ND
Copy   1792-6909-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D125ZC90PB-LC

Copy   8D125ZC90PB-LC
Description CONN RCPT HSNG MALE 46POS INLINE
Copy   CONN RCPT HSNG MALE 46POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

46 (44 + 2 Triax) Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy   46 (44 + 2 Triax) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Documents & Media
Datasheets 8D Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 46 (44 + 2 Triax)
Shell Size - Insert 25-90
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (4), 20 (40), 8 Triax (2)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Zinc Cobalt
Housing Color Green
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-6909

22:15:00 12/12/2018