Add To Favorites
Photo Not Available
8D125F61SA-LC 61 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.80000 $91.80
10 86.39800 $863.98
25 83.69840 $2,092.46
50 78.29860 $3,914.93
100 73.97860 $7,397.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-6386-ND
Copy   1792-6386-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D125F61SA-LC

Copy   8D125F61SA-LC
Description CONN RCPT HSG FMALE 61POS INLINE
Copy   CONN RCPT HSG FMALE 61POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy   61 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Documents & Media
Datasheets 8D Series Catalog
8D125F61SA-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 61
Shell Size - Insert 25-61
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-6386

07:13:44 12/17/2018