Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 1792-5742-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

8D121W75SA-LC

Description CONN RCPT HSNG FMALE 4POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 (Triax) Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Documents & Media
Datasheets 8D Series Catalog
8D121W75SA-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 4 (Triax)
Shell Size - Insert 21-75
Shell Size, MIL -
Contact Type Crimp
Contact Size 8 Triax
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-5742

13:54:51 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.71000 $93.71
10 78.57600 $785.76
25 76.12040 $1,903.01
50 71.20960 $3,560.48
100 67.28070 $6,728.07
250 65.31632 $16,329.08
500 63.84300 $31,921.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback