Add To Favorites
Photo Not Available
8D121W75PN-LC 4 (Triax) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.90000 $93.90
10 78.73600 $787.36
25 73.60000 $1,840.00
50 64.33660 $3,216.83
100 60.78690 $6,078.69
250 59.01212 $14,753.03
500 57.68100 $28,840.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-5740-ND
Copy   1792-5740-ND
Quantity Available Supplier Direct Ship : 50
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D121W75PN-LC

Copy   8D121W75PN-LC
Description CONN RCPT HSNG MALE 4POS INLINE
Copy   CONN RCPT HSNG MALE 4POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 (Triax) Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy   4 (Triax) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Documents & Media
Datasheets 8D Series Catalog
8D121W75PN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 4 (Triax)
Shell Size - Insert 21-75
Shell Size, MIL -
Contact Type Crimp
Contact Size 8 Triax
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-5740

15:40:30 12/14/2018