Add To Favorites
Photo Not Available
8D117ZC26PN 26 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.64000 $97.64
10 81.87500 $818.75
25 79.31680 $1,982.92
50 74.19940 $3,709.97
100 70.10560 $7,010.56
250 68.05876 $17,014.69
500 66.52360 $33,261.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-5487-ND
Copy   1792-5487-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D117ZC26PN

Copy   8D117ZC26PN
Description 8D 26C 26#20 PIN RECP
Copy   8D 26C 26#20 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Receptacle, Male Pins Crimp

Copy   26 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 26
Shell Size - Insert 17-26
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Green Zinc Cobalt
Contact Finish - Mating Gold
Color Green
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-5487

03:44:46 10/15/2018