Add To Favorites
Photo Not Available
8D117Z02SN-LC 39 (38 + 1 Triax) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Product Overview
Digi-Key Part Number 1792-5362-ND
Copy   1792-5362-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D117Z02SN-LC

Copy   8D117Z02SN-LC
Description CONN RCPT HSG FMALE 39POS INLINE
Copy   CONN RCPT HSG FMALE 39POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 (38 + 1 Triax) Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy   39 (38 + 1 Triax) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Documents & Media
Datasheets 8D Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 39 (38 + 1 Triax)
Shell Size - Insert 17-2
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D (38), 8 Triax (1)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-5362
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.90000 $97.90
10 82.09000 $820.90
25 79.52440 $1,988.11
50 74.39380 $3,719.69
100 70.28920 $7,028.92
250 68.23700 $17,059.25
500 66.69780 $33,348.90

Submit a request for quotation on quantities greater than those displayed.

19:15:12 9/23/2018