Add To Favorites
Photo Not Available
8D117W20PB 20 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.55000 $91.55
10 86.16500 $861.65
25 83.47200 $2,086.80
50 78.08680 $3,904.34
100 73.77860 $7,377.86
250 71.62448 $17,906.12
500 70.00890 $35,004.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8D117W20PB-ND
Copy   8D117W20PB-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D117W20PB

Copy   8D117W20PB
Description 8D 20C 16#22D 4#12 PIN RECP
Copy   8D 20C 16#22D 4#12 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Circular Connector Receptacle, Male Pins Crimp

Copy   20 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Series III/EN3645 Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 20
Shell Size - Insert 17-20
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 5A, 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

10:25:38 12/15/2018